Manufacturer Part #
TG2016SMN 38.4000M-MCGNNM0
TG2016SMN Series 38.4 MHz +/-500ppb Stab -40C to 85C Oscillators
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Epson Electronics America | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2549 | ||||||||||
Product Specification Section
Epson Electronics America TG2016SMN 38.4000M-MCGNNM0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Epson Electronics America TG2016SMN 38.4000M-MCGNNM0 - Technical Attributes
Attributes Table
| Oscillator Type: | TCXO |
| Operating Frequency: | 38.4MHz |
| Frequency Stability: | ±500ppm |
| Supply Voltage: | 2.8V to 3.3V |
| Supply Current: | 1.8mA |
| Load Capacitance: | 10pF |
| Operating Temp Range: | -40°C to +85°C |
| Duty Cycle-Max: | 55% |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
108,000
USA:
108,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000+
$0.43
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount