text.skipToContent text.skipToNavigation

Manufacturer Part #

AWSCR-16.00MTD-T

AWSCR 16 MHz Industrial Grade 4.7 X 4.1 mm SMT Ceramic Resonator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Abracon AWSCR-16.00MTD-T - Technical Attributes
Attributes Table
Operating Frequency: 16MHz
Load Capacitance: 22pF
Frequency Tolerance: ±0.5%
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.00
USD
Quantity
Unit Price
1,000
$0.205
2,000
$0.20
4,000+
$0.198
Product Variant Information section