text.skipToContent text.skipToNavigation

Manufacturer Part #

SJ-43514

3.5 mm Stereo Right Angle 4 Conductors 0 Internal Switches Audio Jack Connector

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2045
Product Specification Section
Same Sky - CUI Devices SJ-43514 - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Stereo
Gender: Female
No of Positions: 4
Shielding: No
Rated Voltage: 12V
Rated Current: 1A
Contact Material: Copper Alloy, Phosphor Bronze
Color: Black
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Withstand Voltage: 500VAC
Termination: Solder
Operating Temp Range: -20°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
186
USA:
186
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.64
USD
Quantity
Unit Price
1
$0.64
40
$0.625
150
$0.605
400
$0.595
1,500+
$0.565
Product Variant Information section