Manufacturer Part #
009159003001106
9159 Series Board to Board Straight 2 mm Push Pull One Piece Card Edge
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 009159003001106 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 009159003001106 - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Straight |
| No of Positions: | 3 |
| Pitch: | 2 mm |
| Termination: | Push Pull |
Features & Applications
The 009159003001106 is a part of 9159 series of Board-to-Board interconnect system allows two PCB's to be mated end-to-end creating strips of LED lighting.
These connectors are available in 2 through 5 positions and are on 2.0 mm pitch centers to provide a 3 amp continuous rating. Available in both black and white to meet the application requirements
Features:
- Dual contacts provide positive contact force for enhanced reliability
- Mates with standard 1.6 ± 0.15 mm PCB on 2.0 mm pad pitch
- 3 amp current rating for high current applications
- Available in white; supports SSL market preferences
Specifications:
- Insulator Material: Nylon 46: UL94HB
- Contact Material: Phosphor Bronze
- Plating: Tin over Nickel
- Durability: 5 Cycles
- Current Rating; 3 Amps / Contact
- Voltage Rating; 250 VAC
- Operating Temperature: -55ºC to +125ºC
Applications:
- Coplanar PCB mating in SSL products
- LED linear lighting strips
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
750
$0.575
1,500
$0.57
2,250
$0.565
3,000+
$0.555
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel