text.skipToContent text.skipToNavigation

Manufacturer Part #

A06SR06SR30K51A

JST Cable Assembly, 6 POS, 30 AWG, UL1571, 2IN, BLACK, Jumper, 06SR-3S & 06SR-3S

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
JST A06SR06SR30K51A - Technical Attributes
Attributes Table
Connector Type: Receptacle
Length: 50.8mm
Color: Black
No of Rows: 1
No of Positions: 6
Current Rating: 0.7A
Voltage Rating: 50V
Operating Temp Range: -25°C to +85°C
Insulation Resistance: 100MΩ
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$675.00
USD
Quantity
Unit Price
1,000
$0.675
2,000+
$0.66
Product Variant Information section