text.skipToContent text.skipToNavigation

Manufacturer Part #

3-747579-2

HD20/HDE20/HDP20/HDP22 Series 9 - 25 Position Stepped Metal Shell Ferrule

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
TE Connectivity 3-747579-2 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Ferrule
Features & Applications

The 3-747579-2 is a HD20/HDE20/HDP20/HDP22 Series 9/15/25 Position Stepped Metal Shell Ferrule.

Features:

  • Product Type = Accessory
  • Accessory Type = Ferrule
  • Product Series = HD-20 (Solder Cup), HDE-20 (IDC), HDP-20 (Crimp Snap), HDP-22 (Crimp Snap)
  • Shell Size = 1, 2, 3
  • Shell Type = Full Metal Shell
  • Grade = Standard
  • Ferrule Shape = Stepped
  • Cable Insulation Diameter (mm [in]) = 6.25 – 8.23 [0.246 – 0.324]
  • Ferrule Material = Steel (annealed)
  • Ferrule Plating = Bright Tin

 

 

Pricing Section
Global Stock:
10,034
USA:
10,034
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$22.00
USD
Quantity
Unit Price
100
$0.22
250
$0.215
750
$0.21
1,500
$0.205
4,000+
$0.198
Product Variant Information section