text.skipToContent text.skipToNavigation

Manufacturer Part #

770008-3

Universal MATE-N-LOK II 20-14 AWG Wire to Cable Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
TE Connectivity 770008-3 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 20-14
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Operating Temp Range: -55°C to +120°C
Mounting Method: Wire Mount
Features & Applications

The 770008-3 is a Socket Type Contact  .250" Centerline, 600 V, 19 - 36 A max in a package of Reel.  

Features:

  • Contact Product type
  • Universal MATE-N-LOK II Product Line
  • Contact Type = Pin
  • Applies To Wire/Cable
  • Crimp Termination Method
  • Pre-Tin Contact Plating, Mating Area, Material
  • Crimp Contact Termination Type
  • Universal MATE-N-LOK II product Line
  • Strip Packaging Method
  • Discrete Wire type of Wire/Cable

 

Pricing Section
Global Stock:
464,000
USA:
464,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$275.60
USD
Quantity
Unit Price
4,000
$0.0689
8,000
$0.0677
12,000
$0.067
16,000
$0.0665
20,000+
$0.065
Product Variant Information section