text.skipToContent text.skipToNavigation

Manufacturer Part #

206433-1

CPC Series 2 Housing Receptacle 8 Position Size 11 Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
TE Connectivity 206433-1 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 8
Mating Type: Threaded
Termination: Female/Socket Crimp
Material: Plastic
Voltage Rating: 250V
Current Rating: 7.5A
Shell Size: 11
Operating Temp Range: -55°C to +105°C
Features & Applications

The 206433-1 is a high density panel mount receptacle 11 position circular connector.

Features:

  • Connector Type = Housing
  • Mount = Panel
  • Mount Angle = Straight
  • Shell Size = 11
  • Number of Power Positions = 0
  • Mating Retention Type = Threaded Coupling
  • Number of Positions = 8
  • Number of Signal Positions = 8
  • Mount Style = Flange with Mounting Holes
  • Contact Type = Socket
  • Reverse Gender = Reverse
  • Connector Style = Receptacle
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
4,642
USA:
4,642
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$25.95
USD
Quantity
Unit Price
5
$5.19
20
$5.08
40
$5.02
125
$4.94
250+
$4.83
Product Variant Information section