text.skipToContent text.skipToNavigation

Manufacturer Part #

HDP24-24-31SE-L017

DEUTSCH HDP20 Series 31 Position Housing for Female Terminals Panel Mount

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
TE Connectivity HDP24-24-31SE-L017 - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 31
Mating Type: Bayonet
Termination: Female/Socket Crimp
IP Rating: IP67
Material: Thermoplastic
Voltage Rating: 250V
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
894
USA:
894
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$22.40
USD
Quantity
Unit Price
2
$11.20
5
$11.11
20
$10.98
50
$10.89
125+
$10.74
Product Variant Information section