text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS08N4S

Ecomate® Aquarius™ Series Receptacle, Square 4 Position, Female, Shell Size 8

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Amphenol Sine Systems RTS08N4S - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 4
Mating Type: Bayonet
Termination: Female/Socket Solder
IP Rating: IP67, IP69K
Material: Thermoplastic
Voltage Rating: 250V
Current Rating: 7A
Shell Size: 8
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.78
USD
Quantity
Unit Price
1
$8.78
5
$8.66
20
$8.56
50
$8.49
125+
$8.36
Product Variant Information section