text.skipToContent text.skipToNavigation

Manufacturer Part #

180-M26-213R911

180 Series 26 Position 3 Row High Density Black Female Screwlock D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Date Code: 2430
Product Specification Section
NorComp 180-M26-213R911 - Technical Attributes
Attributes Table
Style/Orientation: Standard Free Hanging Receptacle
No of Positions: 26
No of Rows: 3
Termination: Female/Socket Solder
Pitch: 27.7 mm
Material: Front Metal
Shell Size: 2 A
Gender: Female
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Pricing Section
Global Stock:
19
USA:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$24.45
USD
Quantity
Unit Price
3
$8.15
10
$8.06
25
$8.00
75
$7.93
150+
$7.83