text.skipToContent text.skipToNavigation

Manufacturer Part #

2-881545-2

AMP SHUNT LOW PROFI

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
TE Connectivity 2-881545-2 - Technical Attributes
Attributes Table
Type: Shunt
No of Positions: 2
Pitch: 2.54 mm
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3A
Gender: Female
Pricing Section
Global Stock:
4,930
USA:
4,930
14,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.33
USD
Quantity
Unit Price
250
$0.0893
750
$0.0868
2,000
$0.0847
4,000
$0.0832
12,500+
$0.079
Product Variant Information section