text.skipToContent text.skipToNavigation

Manufacturer Part #

881545-2

2 Position 2.54 mm Centerline Open Top NOVO Post Shunt

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
TE Connectivity 881545-2 - Technical Attributes
Attributes Table
Type: Shunt
No of Positions: 2
Pitch: 2.54 mm
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3A
Termination Style: Plug-In
Gender: Female Receptacle
Dimension: 10.9 mm
Mounting Method: Plug In
Features & Applications

The 881545-2 is a Open Top NOVO Post Shunt with 2 Position and 2.54 mm Pitch. These Post Shunts provide cost effective discrete wire connections that are compatible with today's telecommunications.

The AMPMODU interconnection system provides interconnections with a unique modular concept, utilizing precision formed receptacle contacts and mating posts. AMP offers a variety of high quality post shunts which mate with .50 [.020] square posts on 2.00 [.079] centers, .64 [.025] square posts on 2.54 [.100] or 5.08 [.200] centers, and .79 [.031] x 1.57 [.062] posts on 3.96 [.156] centers.

Features:

  • Product Type = Shunt
  • Shunt Type = Novo
  • Shunt Style = Open Top
  • Profile = Low
  • Termination Resistance (m?) = 15
  • Contact - Rated Current (A) = 3
  • Number of Positions = 2
  • Centerline (mm [in]) = 2.54 [0.100]
  • Height (mm [in]) = 10.90 [0.429]
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Phosphor Bronze
  • Temperature Range (°C) = -65 – +105

View the Complet Series of Shunts

Pricing Section
Global Stock:
38,343
USA:
38,343
430,606
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.12
USD
Quantity
Unit Price
200
$0.117
500
$0.115
1,500
$0.113
3,000
$0.111
10,000+
$0.107
Product Variant Information section