text.skipToContent text.skipToNavigation

Manufacturer Part #

1-967616-1

MQS Series 6 Position 4 mm Black Receptacle Housing Micro Quadlok Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
TE Connectivity 1-967616-1 - Technical Attributes
Attributes Table
No of Positions: 6
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 4 mm
Style/Orientation: Receptacle Housing
Termination: Crimp
Operating Temp Range: -40°C to +120°C
Material: Polybutylene Terephthalate
Gender: Female
Type: Receptacle
Color: Black
Features & Applications

The 1-967616-1  is a 6 Position 4 mm Black Receptacle Housing Micro Quadlok Connector.

Features:

  • Product Line = AMPSEAL
  • Product Type = Connector
  • Connector Type = Housing
  • Sealed = Yes
  • Number of Positions = 6
  • Centerline, Matrix (mm [in]) = 3.50 x 4.0 [.138 x .157]
  • Staggered Centerline = With
  • Protective Cap = With
  • Contact Type = Receptacle
  • Tab Contacts = Without
  • 2.5mm Pin Diameter Contacts = Without
  • Contact Style = MQS
  • Number of MQS Contacts = 6
  • Connector Style = Receptacle
  • Housing Color = Black
  • Housing Material = PBT - GF
  • Fiber Optic Contacts = Without

 

 

Pricing Section
Global Stock:
1,194
USA:
1,194
1,100
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.50
USD
Quantity
Unit Price
25
$0.98
75
$0.955
150
$0.94
400
$0.915
1,000+
$0.88
Product Variant Information section