text.skipToContent text.skipToNavigation

Manufacturer Part #

1586024-5

VAL-U-LOK Series 5 Position Male Locking Ramp Free Hanging Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1586024-5 - Technical Attributes
Attributes Table
No of Positions: 5
Contact Termination: Male/Pin Crimp
Style/Orientation: Free Hanging Plug
Material: Nylon
Mating Type: Locking Ramp
Features & Applications

The 1586024-5 is a VAL-U-LOK Series 5 Position Male Locking Ramp Free Hanging Plug Connector

Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp
  • Mating Retention Type = Latching
  • Number of Positions = 5
  • Number of Rows = 1
  • Contact Type = Pin
  • Contact Design = Formed Pin
  • Connector Style = Plug
  • Mating Alignment = With
  • Mating Alignment Type = Keyed
  • Housing Color = Natural
  • UL Flammability Rating = UL 94V-0
  • Mating Retention = With
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

Applications:

  • Application Use = Wire-to-Board, Wire-to-Board / Wire-to-Wire, Wire-to-Wire
  • Contact Transmits (Typical Application) = Signal (Data)
  • Pick and Place Cover = Without

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
7000
Multiple Of:
7000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,092.00
USD
Quantity
Unit Price
7,000+
$0.156
Product Variant Information section