Manufacturer Part #
MM8130-2600RA2
50 Ohm (2.5 x 2.5 mm) 250 Vrms Freq up to 6Ghz Coaxial Jack Receptacle
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
Murata MM8130-2600RA2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata MM8130-2600RA2 - Technical Attributes
Attributes Table
| Style/Orientation: | Jack Receptacle |
| Impedance: | 50Ω |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +85°C |
| Rated Voltage: | 30V |
| Frequency: | 6GHz |
| Gender: | Female |
| Insulation Resistance: | 500MΩ |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
44,000
USA:
44,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.136
4,000
$0.134
8,000
$0.133
10,000
$0.132
30,000+
$0.129
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount