text.skipToContent text.skipToNavigation

Manufacturer Part #

CONREVSMA010

Reverse Polarity SMA Male to Reverse Polarity SMA Female Right Angle Adaptor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
TE Connectivity CONREVSMA010 - Technical Attributes
Attributes Table
Adapter Type: SMA Plug to SMA Jack
Gender: Female to Male
Impedance: 50Ω
Style: Right Angle
Frequency-Max: 6GHz
Material: Brass
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
3,100
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,918.00
USD
Quantity
Unit Price
100+
$19.18
Product Variant Information section