text.skipToContent text.skipToNavigation

Manufacturer Part #

MWN811A415

MWN811A41 Series M12 to RJ45 Panel Feed Through Adapter

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT MWN811A415 - Technical Attributes
Attributes Table
Adapter Type: Jack to Jack
Gender: Female
Style: Straight
Operating Temp Range: -25°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$765.90
USD
Quantity
Unit Price
10
$76.59
20+
$75.39
Product Variant Information section