text.skipToContent text.skipToNavigation

Manufacturer Part #

DT04-3P

DEUTSCH DT Series Contact Size 16 3 Way Gray Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2504
Product Specification Section
TE Connectivity DT04-3P - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Contact Material: Polyamide (PA), Nylon, Glass Filled
Color: Grey
No of Rows: 2
No of Positions: 3
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
87,229
USA:
87,229
On Order:
0
Factory Stock:Factory Stock:
550,900
Factory Lead Time:
13 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$18.15
USD
Quantity
Unit Price
30
$0.605
100
$0.59
250
$0.58
500
$0.57
1,500+
$0.545