text.skipToContent text.skipToNavigation

Manufacturer Part #

DT04-3P

DEUTSCH DT Series Contact Size 16 3 Way Gray Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2624
Product Specification Section
TE Connectivity DT04-3P - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Contact Material: Polyamide (PA), Nylon, Glass Filled
Color: Grey
No of Rows: 2
No of Positions: 3
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
2,470
USA:
2,470
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.15
USD
Quantity
Unit Price
30
$0.605
100
$0.59
250
$0.58
500
$0.57
1,500+
$0.545