text.skipToContent text.skipToNavigation

Manufacturer Part #

5536446-5

32 Position Straight Receptacle Type B Eurocard Connector Through Hole

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
TE Connectivity 5536446-5 - Technical Attributes
Attributes Table
Style/Orientation: Receptacle
No of Positions: 32
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,320
USA:
1,320
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
2 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$123.60
USD
Quantity
Unit Price
40
$3.09
120
$3.05
160
$3.03
400
$3.00
600+
$2.96
Product Variant Information section