Manufacturer Part #
67996-206HLF
2 Row 6 Position 2.54 mm Pitch Unshrouded Straight Male BERGSTIK II Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 67996-206HLF - Product Specification
Amphenol Communications Solutions 67996-206HLF - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +125°C |
| Voltage Rating: | 1500V |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Latch Lock |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
100
$0.255
250
$0.25
750
$0.245
4,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole