text.skipToContent text.skipToNavigation

Manufacturer Part #

AWHW 26A-0202-T

Box Header - Angled pin, Gold flash, 26 contact

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
ASSMANN WSW Components AWHW 26A-0202-T - Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Push - Pull
Color: Grey
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
960
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$883.20
USD
Quantity
Unit Price
1
$0.995
30
$0.97
125
$0.94
300
$0.92
1,250+
$0.875
Product Variant Information section