Manufacturer Part #
NRPN032PAEN-RC
PRPN Series 6 Position (3x2) Through-Hole Dual Row Straight 2.00 mm Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
Sullins NRPN032PAEN-RC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sullins NRPN032PAEN-RC - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 150V |
| Current Rating: | 1A |
| Contact Plating: | Gold Flash |
| Material: | Nylon |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Header |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
Features & Applications
The NRPN032PAEN-RC is a 2 mm Dual Rows 6 Pin Contact Centers,Straight Right Angle Through Hole Nylon Male Header
Product Features:
- Nylon, 6-T
- Operating Temperature: -40°C to +105°C
- Processing Temperature: 260°C FOR 10 Sec. MAX
- Brass
- Gold Flash Overall
- .079” [2.00mm] Contact Centers
- 06 total contacts
- Dual Row
- Thru Hole, Straight, Male
- No Mounting
- RoHS COMPLIANT
Specifications:
- 1 amp current rating per contact
- UL Flammability Rating: 94V-O
View the Complete Series of NRPN Headers
Pricing Section
Global Stock:
2,798
USA:
2,798
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
200
$0.118
500
$0.116
1,500
$0.114
3,000
$0.113
10,000+
$0.108
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag