text.skipToContent text.skipToNavigation

Manufacturer Part #

PBC03DAAN

6 Position Dual Row 2.54 mm Pitch Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Sullins PBC03DAAN - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Breakaway
Color: Black
Insulation Resistance: 5000MΩ
Features & Applications

The PBC03DAAN is a 6 Position Dual Row 2.54 mm Pitch Breakaway Header.

Features:

  • PBT/Phosphor Bronze
  • Operating Temperature: -65°C to +125°C
  • Processing Temperature: 260° FOR 10 sec. MAX
  • Contact Surface: .000010” Gold; Termination: .000100” Pure Tin, Matte
  • .100” [2.54 mm] Contact Centers
  • 06 total contacts
  • Dual Row
  • STRAIGHT, .230" [5.84 mm] HEAD, .120" [3.05 mm] Tail, Male
  • No Mounting

Specifications:

  • 3 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • Contact Material: Copper Alloy

View the Complete Series of PBC Headers

Pricing Section
Global Stock:
3,120
USA:
3,120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$24.00
USD
Quantity
Unit Price
75
$0.32
200
$0.315
500
$0.305
1,250
$0.30
3,000+
$0.29
Product Variant Information section