text.skipToContent text.skipToNavigation

Manufacturer Part #

009286001316906

9286 Series Natural White Housing 16 AWG Wire to Wire Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009286001316906 - Technical Attributes
Attributes Table
Type: Wire to Wire
Style/Orientation: Free Hanging Socket/Receptacle
No of Positions: 1
No of Rows: 1
Termination: Poke-in
Voltage Rating: 300V
Current Rating: 8A
Contact Material: Phosphor Bronze
Contact Plating: Tin
Gender: Male
Color: White
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$980.00
USD
Quantity
Unit Price
40
$0.54
125
$0.53
300
$0.52
750
$0.51
2,000+
$0.49
Product Variant Information section