text.skipToContent text.skipToNavigation

Manufacturer Part #

794185-1

2 Position 4.14mm 600V Free Hanging Mini-Universal MATE-N-LOK 2 Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 794185-1 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Free Hanging In-line
No of Positions: 2
Pitch: 1.14 mm
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$1,384.00
USD
Quantity
Unit Price
25
$0.96
75
$0.94
200
$0.915
400
$0.905
1,250+
$0.865
Product Variant Information section