text.skipToContent text.skipToNavigation

Manufacturer Part #

BS4P-SHF-1AA(LF)(SN)

NH Series 4 Position Right Angle Through-Hole 2.500" Pitch Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST BS4P-SHF-1AA(LF)(SN) - Technical Attributes
Attributes Table
Type: Cable to Board
Style/Orientation: Right Angle Header/Plug
No of Positions: 4
Pitch: 2.5 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$97.50
USD
Quantity
Unit Price
500
$0.195
1,500
$0.191
2,000
$0.19
5,000
$0.186
7,500+
$0.183
Product Variant Information section