Manufacturer Part #
104257-1
AMPMODU 2 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
| Date Code: | 2308 | ||||||||||
Product Specification Section
TE Connectivity 104257-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 104257-1 - Technical Attributes
Attributes Table
| Type: | Wire to Wire |
| No of Positions: | 2 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | Crimp |
Features & Applications
The 104257-1 is a Part of AMPMODU Series with 2 Position single Row 2.54 mm Pitch wire mount Crimp Socket Housing Receptacle Connector.
Features:
- Product Type = Connector
- Connector Type = Housing
- Termination Method to Wire/Cable = Crimp, Insulation Displacement Crimp(IDC)
- Connector Series = MTE
- Centerline (mm [in]) = 2.54 [0.100]
- Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
- Number of Positions = 2
- Number of Rows = 1
- Contact Type = Socket
- Connector Style = Receptacle
- Housing Color = Black
- UL Flammability Rating = UL 94V-0
- Housing Material = Thermoplastic-GF
View the 104257x Series of Sockets
Pricing Section
Global Stock:
19,468
USA:
19,468
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.183
150
$0.18
500
$0.176
1,500
$0.172
5,000+
$0.165
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag