text.skipToContent text.skipToNavigation

Manufacturer Part #

173977-2

AMP CT 2 Series Position 2 mm Pitch 28-26 AWG Mini-Drawer Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2237
Product Specification Section
TE Connectivity 173977-2 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Mounting Method: Panel Mount
Features & Applications

TE Connectivity’s (TE) AMP CT connectors are miniature wire to- board and wire-to-wire connectors which are ideal for use in wiring harnesses.

APPLICATIONS
• Business equipment
• Industrial machines
• PCs
• Printers
• Audio systems
• Air-conditioning units

FEATURES
• Wire size ratings:
• Crimp housings accept AWG 22 to 30
• Mass terminated housings accept AWG 24 to 28
• Kinks for self-retention on boards

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.60
USD
Quantity
Unit Price
200
$0.113
500
$0.111
1,500
$0.109
3,000
$0.108
10,000+
$0.104
Product Variant Information section