text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11-8DS-2C

DF11 Series 8 Position Dual Row 2 mm Pitch Crimp Socket

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2218
Product Specification Section
Hirose Electric DF11-8DS-2C - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 8
Pitch: 2 mm
Style/Orientation: Receptacle
Termination: Crimp
Features & Applications

The DF11 a dual row, 5mm, Board to Board, Wire to Board, Wire to Wire or  Wire to Panel  box-shaped pin header with a Discrete wire crimping connection.  The DF11 is an ideal offering for office equipment such as, Copy machines, printers and fax machines.

The DF11series is available for AWG#22 to AWG#30 and in a number of positions (4, 6, 8, 10, 12, 14, 15, 16, 18, 20, 22, 24, 26, 28, 30, 32, 34, 40).  The Max Current Ratings are  (0.5, 1, 2, 3) and can be either Surface Mounted (SMT) or Through-hole.  The Termination style is either Crimping or Insulation Displacemented (ID) with a 2mm Pitch between contacts.

The DF11-8DS-2C is a  wire to board, eight (8) position, double row socket with a crimping socket connection style.  Meant for Discrete wire, It has a 2mm pitch and is rated for a max of 2 amps.
Pricing Section
Global Stock:
370
USA:
370
440
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.12
USD
Quantity
Unit Price
1
$0.115
250
$0.113
1,000
$0.111
2,500
$0.109
10,000+
$0.104
Product Variant Information section