text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNK510010R0000

Modular Terminal Blocks, Feed-Through, Screw Clamp Terminal Block, 4AWG Rated Cr

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1SNK510010R0000 - Technical Attributes
Attributes Table
Type: Din Rail
Style: Feed Through
Termination: Screw
Rated Voltage: 600V
Current Rating: 67A
Operating Temp Range: -55°C to +110°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$25.50
USD
Quantity
Unit Price
1
$1.02
30
$0.985
100
$0.96
300
$0.935
1,000+
$0.89
Product Variant Information section