text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNK705012R0000

5 Connection 1-Level 12AWG DIN Rail Feed-Through Spring Clamp Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1SNK705012R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Modular
No of Poles: 4
Termination: Spring Clamp
Rated Voltage: 1000V
Current Rating: 20A
Operating Temp Range: -55°C to +110°C
Dimension: 40.2 x 40.2 x 80.2 mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.75
USD
Quantity
Unit Price
50
$0.875
150
$0.855
500
$0.83
1,000
$0.82
2,000+
$0.795
Product Variant Information section