text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2834016-2

2 Position 2.54mm Pitch 20-26 AWG Modular Screwless Eurostyle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-2834016-2 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 20-26
Termination: Screwless
Style: Wire to Board
Pitch: 2.54 mm
Gender: Female
Color: Green
Contact Plating: Tin
Current Rating: 6A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
8232
Multiple Of:
1372
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,798.88
USD
Quantity
Unit Price
50
$0.375
150
$0.37
400
$0.36
1,000
$0.355
2,500+
$0.34
Product Variant Information section