text.skipToContent text.skipToNavigation

Manufacturer Part #

796642-4

4 Position Single Row Shrouded Header Green Eurostyle Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
TE Connectivity 796642-4 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Termination: Solder
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
5,250
USA:
5,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.75
USD
Quantity
Unit Price
150
$0.505
450
$0.495
750
$0.49
1,500
$0.48
3,000+
$0.47
Product Variant Information section