text.skipToContent text.skipToNavigation

Manufacturer Part #

739-154

4 Position 5.08 mm Pin Spacing 28-12 AWG Through Hole PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 739-154 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 4
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$26.00
USD
Quantity
Unit Price
20
$1.30
50
$1.28
150
$1.27
300
$1.26
1,000+
$1.22
Product Variant Information section