Manufacturer Part #
CU3216SASDLR014-NH
CU32 Series 16 Position USB 2.0 Type C Surface Mount Receptacle Connectors
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Cvilux | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2426 | ||||||||||
Product Specification Section
Cvilux CU3216SASDLR014-NH - Technical Attributes
Attributes Table
| Style: | USB Type C |
| Interface/Version: | 2.0 |
| Gender: | Receptacle, Female Sockets |
| No of Positions: | 16 |
| Color: | Black |
| Insulation Resistance: | 100MΩ |
| Mating Cycles: | 10000 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
800
$0.126
2,400
$0.124
3,200
$0.123
8,000
$0.121
12,000+
$0.119
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount