Manufacturer Part #
CU3316S2SBLR003-NH
CU33 Series 16 Position USB 2.0 Type C Through Hole Receptacle Connectors
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Cvilux | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:300 per Reel Mounting Method:Through Hole |
||||||||||
| Date Code: | 2426 | ||||||||||
Product Specification Section
Cvilux CU3316S2SBLR003-NH - Technical Attributes
Attributes Table
| Style: | USB Type C |
| Interface/Version: | 2.0 |
| Gender: | Receptacle, Female Sockets |
| No of Positions: | 16 |
| Current Rating: | 5A |
| Voltage Rating: | 50V |
| Color: | Black |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -40°C to +80°C |
| Mating Cycles: | 10000 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,100
USA:
2,100
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
300
$0.41
600
$0.405
1,200
$0.395
4,500+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Through Hole