text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62157EV18LL-55BVXI

CY62157EV18 Series 8 Mb (512 K x 16) 1.65 - 2.25 V 55 ns Static RAM - VFBGA-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Infineon CY62157EV18LL-55BVXI - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 512K x 16
Number of Words: 512K
Word Length: 16b
Supply Voltage-Nom: 1.65V to 2.25V
Access Time-Max: 55ns
Temperature Grade: Industrial
Supply Current: 25mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  VFBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,893
USA:
1,893
4,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$32.70
USD
Quantity
Unit Price
10
$3.27
25
$3.22
40
$3.19
100
$3.15
150+
$3.09
Product Variant Information section