text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L3235EM2I-10GTR

MX25L Series 32 Mb (x 1/x 2/x 4) CMOS MXSMIO® (Serial Multi I/O) Flash Memory

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25L3235EM2I-10GTR - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 32Mb
Memory Organization: 32 M x 1 / 16 M x 2 / 8 M x 4
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,540.00
USD
Quantity
Unit Price
2,000+
$1.27
Product Variant Information section