text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1CHG103

NHG Series 16 V 10000 uF LS=7.5 mm 2 KHrs 105°C Radial Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-1CHG103 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 10000µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2060mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Leakage Current: 1600µA
Dimension: L  35.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.00
USD
Quantity
Unit Price
20
$1.23
50
$1.22
150
$1.20
300
$1.19
1,000+
$1.16
Product Variant Information section