text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1JM100

M Series 63 V 10 uF Ø 5 x 11 mm LS=2 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Panasonic Industry ECA-1JM100 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 70mA
Lead Spacing: 2mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$8.32
USD
Quantity
Unit Price
200
$0.0416
1,000
$0.04
4,000
$0.0387
10,000
$0.0379
25,000+
$0.0363
Product Variant Information section