text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1V100UR

EEE-FK Series 35 V 10 uF Ø 4 x 5.8 mm 105 °C Low ESR SMT Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2530
Product Specification Section
Panasonic Industry EEE-FK1V100UR - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 90mA
Impedance: 1.35Ω
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,000
USA:
22,000
10,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$136.80
USD
Quantity
Unit Price
2,000
$0.0684
4,000
$0.0673
8,000
$0.0661
10,000
$0.0658
30,000+
$0.0635