text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FT1A151AR

EEE-FT Series 10 V 150 uF Ø 5.3 x 5.3 mm 105 °C Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Panasonic Industry EEE-FT1A151AR - Technical Attributes
Attributes Table
Series: FT
Type: Can - SMT
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 156mA
ESR (Equivalent Series Resistance): 360mΩ
Operating Temp-Max: 105°C
Dimension: L  5.3mm x W  5.3mm x H  6.1mm x D  5mm
Dimension (Inch): L  0.209in x W  0.209in x H  0.24in x D  0.197in
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.00
USD
Quantity
Unit Price
1,000
$0.117
3,000
$0.115
10,000
$0.113
15,000+
$0.111
Product Variant Information section