Manufacturer Part #
EEU-FR1V681
FR-A Series 35 V 680 uF Ø10x20mm LS=5mm 105°C Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FR1V681 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEU-FR1V681 - Technical Attributes
Attributes Table
| Series: | FR |
| Type: | Radial |
| Capacitance: | 680µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 10000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 2180mA |
| Impedance: | 0.02Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 238µA |
| Dimension: | L 20mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
50
$0.385
150
$0.38
400
$0.37
1,000
$0.365
2,500+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole