Manufacturer Part #
UCS2E221MHD
CS Series 220 uF 250 V Ø 18 x 31.5 mm Radial Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2401 | ||||||||||
Product Specification Section
Nichicon UCS2E221MHD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UCS2E221MHD - Technical Attributes
Attributes Table
| Series: | CS |
| Type: | Radial |
| Capacitance: | 220µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 250V |
| Lifetime@Temperature: | 10000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 3130mA |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 31.5mm x D 18mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
35,156
USA:
35,156
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
20
$1.20
50
$1.18
150
$1.17
300
$1.16
1,000+
$1.13
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole