text.skipToContent text.skipToNavigation

Manufacturer Part #

UPJ1H101MPD6

UPJ Series 50 V 100 uF 105°C 10 x 15 mm LS=5 mm Radial Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Nichicon UPJ1H101MPD6 - Technical Attributes
Attributes Table
Series: PJ
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 385mA
Impedance: 210mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 150µA
Dimension: L  15mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.00
USD
Quantity
Unit Price
250
$0.0791
750
$0.0769
2,000
$0.075
4,000
$0.0737
12,500+
$0.07
Product Variant Information section