text.skipToContent text.skipToNavigation

Manufacturer Part #

UWG1V470MCL1GS

WG Series 47 uF 35 V 105°C Ø8 x 6.2 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UWG1V470MCL1GS - Technical Attributes
Attributes Table
Series: WG
Type: V-Chip
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 115mA
ESR (Equivalent Series Resistance): 400mΩ
Impedance: 400mΩ
Operating Temp-Max: 105°C
Dimension: L  6.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$765.00
USD
Quantity
Unit Price
1,000
$0.157
2,000
$0.155
3,000
$0.154
5,000
$0.153
10,000+
$0.149
Product Variant Information section