text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-CX1A101R

EEF CX Series 10 V 100 uF 105'c 7.3x4.3x1.9mm Low ESR SMD Aluminum Chip Polymer

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEF-CX1A101R - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 100µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
7,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
40 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,345.00
USD
Quantity
Unit Price
3,500+
$0.67
Product Variant Information section