text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402KRX7R7BB224

0402 0.22 uF 16 V ±10% Tolerance Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code:
Product Specification Section
YAGEO CC0402KRX7R7BB224 - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
650,000
Factory Lead Time:
19 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.00
USD
Quantity
Unit Price
10,000
$0.0102
30,000
$0.0098
40,000
$0.0097
100,000
$0.0095
150,000+
$0.0093